Part Details for D3V-11-3A5 by OMRON Electronic Components LLC
Overview of D3V-11-3A5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11-3A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRD3V-11-3A5
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder RoHS: Compliant |
100 Partner Stock |
|
$1.6000 / $3.2800 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder RoHS: Compliant |
100 Partner Stock |
|
$1.6000 / $3.2800 | Buy Now |