D3PJ20F
Description: Directional Coupler, 1700MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4

Overview of D3PJ20F by EMC Technology RF Labs

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

CAD Models for D3PJ20F by EMC Technology RF Labs
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3PJ20F by EMC Technology RF Labs

D3PJ20F
EMC Technology RF Labs
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMC TECHNOLOGY & FLORIDA RF LABS
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
Additional Feature
HIGH ISOLATION
Construction
COMPONENT
Input Power-Max (CW)
49.03 dBm
Insertion Loss-Max
0.2 dB
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
1700 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
VSWR-Max
1.2
Want to compare parts?
  1. D3PJ20F
    EMC Technology RF Labs
    Directional Coupler, 1700MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3PJ20F by EMC Technology RF Labs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3PJ20F by EMC Technology RF Labs

Select Manufacturer
Which Manufacturer of D3PJ20F would you like to use for your alert(s)?
  • Please alert me when D3PJ20F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3PJ20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3PJ20F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3PJ20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3PJ20F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3PJ20F by EMC Technology RF Labs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: