-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solder Lug Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3M by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3219
|
Newark | No. Of Contacts:1Contacts, Gender:Plug, Connector Mounting:-, Contact Plating:Silver Plated Conta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$4.1900 / $5.7900 | Buy Now |
DISTI #
SC1010-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$5.1250 / $8.3500 | Buy Now |
DISTI #
502-D3M
|
Mouser Electronics | XLR Connectors 3 PIN MALE RECEPT RoHS: Compliant | 160 |
|
$4.5200 / $6.8900 | Buy Now |
DISTI #
70214152
|
RS | XLR Male Connector, 3 Pin, Panel Mount, Silver Contacts, Nickel Plated, D Series | Switchcraft D3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 47 |
|
$5.3600 / $6.9600 | Buy Now |
DISTI #
SWCD3M
|
Heilind Electronics | QG CONNECTOR | Americas - 146 in Stock |
|
$5.1905 / $6.5400 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
514 In Stock |
|
$4.1800 / $5.2700 | Buy Now |
DISTI #
87770885
|
Verical | Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2407 | Americas - 500 |
|
$5.2706 / $6.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.4600 / $8.4000 | Buy Now |
|
Quest Components | GENERAL PURPOSE AUDIO CONNECTOR, RECEPTACLE | 75 |
|
$4.0585 / $9.3657 | Buy Now |
|
Quest Components | GENERAL PURPOSE AUDIO CONNECTOR, RECEPTACLE | 8 |
|
$6.8682 / $9.3657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
D3M
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solder Lug Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |