Part Details for D3G160-LV13-30 by ebm-papst
Overview of D3G160-LV13-30 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV138AFPEL-E | Renesas Electronics Corporation | HD74LV-A Series | |
74LV138ATELL-E | Renesas Electronics Corporation | HD74LV-A Series | |
74LV132ATELL-E | Renesas Electronics Corporation | HD74LV-A Series |
Price & Stock for D3G160-LV13-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5914
|
Newark | D3G160-Lv13-30 |Ebm-Papst D3G160-LV13-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.4700 / $426.1400 | Buy Now |
DISTI #
2266-D3G160-LV13-30-ND
|
DigiKey | D3G160-LV13-30 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$464.6200 | Buy Now |
DISTI #
71707874
|
RS | Centrifugal Blower 223X98X284mm, Single Fan | ebm-papst D3G160-LV13-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$418.1600 / $464.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$452.7900 / $479.2400 | Buy Now |
DISTI #
53684582
|
Verical | AC Fan Centrifugal Ball Bearing 230V 200V to 240V 160 X 55mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$411.0300 | Buy Now |
DISTI #
D3G160LV1330-EBM
|
TME | D3G160-LV13-30 Min Qty: 1 | 9 |
|
$459.5557 / $510.6190 | Buy Now |
DISTI #
C1S211800086718
|
Chip1Stop | Unclassified | 9 |
|
$462.0000 / $493.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$452.7900 / $479.2400 | Buy Now |