Part Details for D3G146-AL02-14 by ebm-papst
Overview of D3G146-AL02-14 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3G146-AL02-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6912
|
Newark | Ac Centrifugal Blower |Ebm-Papst D3G146-AL02-14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$753.4900 / $1,018.9300 | Buy Now |
DISTI #
381-D3G146-AL02-14-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$596.5200 | Buy Now |
DISTI #
D3G146-AL02-14
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D3G146-AL02-14) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$426.7520 / $693.6156 | Buy Now |
DISTI #
5912-D3G146-AL02-14
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Blower, 146mm, 230VAC, 660m3/h, Flange Mount, Hybrid, Tach RoHS: Compliant | 0 |
|
$596.5200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$608.6500 / $644.2100 | Buy Now | |
DISTI #
000000000006270574
|
Sager | Blowers & Centrifugal Fans EC Centrifugal, 146mm, 230V, 660m3/h, 165W, 1.35A, 1600RPM, Flange, Hybrid, Tach Min Qty: 1 | 0 |
|
$545.0000 / $663.0200 | Buy Now |
|
Master Electronics | 0 |
|
$608.6500 / $644.2100 | Buy Now |