Part Details for D3G0603N by Electroswitch Electronic Products
Overview of D3G0603N by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3G0603N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152166
|
RS | Switch, Rotary, 6 Poles, 2-3 Pos., 2 Sec., Glass Ins., Non-Shorting, 1.5A, 28VDC, Solder | Electroswitch Inc. D3G0603N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9700 / $75.5200 | RFQ |
|
Onlinecomponents.com | Open Frame Rotary Switch - 6 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals RoHS: Compliant | 0 |
|
$34.0200 / $72.4100 | Buy Now |
DISTI #
000000000000340975
|
Sager | Rotary Switches 02-03 POS/6 P/2 DECK Min Qty: 1 | 0 |
|
$38.0900 / $70.0000 | Buy Now |