Part Details for D3F by Switchcraft Conxall
Overview of D3F by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F070
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:D Series, Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall D3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $5.1700 | Buy Now |
DISTI #
SC1009-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0875 / $6.3600 | Buy Now |
DISTI #
502-D3F
|
Mouser Electronics | XLR Connectors 3 PIN FEMALE RECEPT RoHS: Compliant | 0 |
|
$4.0400 / $6.2500 | Order Now |
DISTI #
70214549
|
RS | Conn AV XLR Jack 3 Cont Pnl Mnt Q-G/DF Series Screw Black Gold Cont Mtl | Switchcraft D3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $6.2900 | RFQ |
DISTI #
SWCD3F
|
Heilind Electronics | SWITCHCRAFT CONNECTOR | Americas - 599 in Stock |
|
$4.5625 / $5.8400 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
200 In Stock |
|
$3.7800 / $5.8500 | Buy Now |
|
Quest Components | D3F | 1 |
|
$5.2200 | Buy Now |
|
Quest Components | D3F | 30 |
|
$5.4750 / $8.2125 | Buy Now |
DISTI #
D3F
|
TTI | XLR Connectors 3 PIN FEMALE RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.9400 / $6.6800 | Buy Now |
DISTI #
SWCD3F
|
Interstate Connecting Components | SWITCHCRAFT CONNECTOR | 140 |
|
$4.5625 / $5.8400 | Buy Now |
Part Details for D3F
D3F CAD Models
D3F Part Data Attributes:
|
D3F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
D3F
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |