Part Details for D3DJ05F by EMC Technology RF Labs
Results Overview of D3DJ05F by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3DJ05F Information
D3DJ05F by EMC Technology RF Labs is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for D3DJ05F
D3DJ05F CAD Models
D3DJ05F Part Data Attributes
|
D3DJ05F
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
D3DJ05F
EMC Technology RF Labs
Directional Coupler, 1700MHz Min, 2000MHz Max, 0.15dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.15 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |