Part Details for D3C3133-5 by DiTom Microwave Inc
Overview of D3C3133-5 by DiTom Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3C3133-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2236-D3C3133-5-ND
|
DigiKey | 31.00 - 33.00 GHZ CIRCULATOR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,000.0000 | Buy Now |
DISTI #
36-D3C3133-5
|
Mouser Electronics | RF Circulators 31.00 - 33.00 GHz Circulator RoHS: Compliant | 0 |
|
$1,000.0000 | Order Now |
DISTI #
31670313
|
Verical | RF Circulator 31000MHz to 33000MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 10 |
|
$1,000.0000 | Buy Now |