D38999/47FC35AB
Glenair Inc
Description: MIL Series Connector,

Overview of D38999/47FC35AB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for D38999/47FC35AB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AJ0530
Newark Connector |Glenair D38999/47FC35AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3,064.5600
  • 2 $2,755.7300
  • 4 $2,359.8000
  • 7 $1,805.4800
  • 10 $1,346.2000
  • 20 $1,053.2100
  • 35 $894.8200
  • 50 $791.8900
$791.8900 / $3,064.5600 Buy Now
DISTI # D38999/47FC35AB
Avnet Americas Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 22 Position Pin Contact 13 Shell Size Aluminum Alloy - Bulk (Alt: D38999/47FC35AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 631-D38999/47FC35AB
Mouser Electronics Circular MIL Spec Connector Environmental Connectors 0
  • 10 $1,262.3300
$1,262.3300 Order Now
DISTI # GLED38999/47FC35AB
Interstate Connecting Components 38999 CONNECTOR 0
  • 1 $4,540.0800
  • 5 $3,371.1428
  • 10 $1,794.9240
  • 25 $1,316.5032
  • 50 $918.1252
$918.1252 / $4,540.0800 Buy Now

CAD Models for D38999/47FC35AB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/47FC35AB by Glenair Inc

D38999/47FC35AB
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
850-002-22-360,M39029/58-360
Contact Quantities
22
Contact Sizes
22D
Coupling Type
BREECH
Degrees of Rotation
90
Other Description
PLUG WITHOUT EMI GROUND SPRING
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM
Shell Size
C
Total Number of Contacts
22
Unique Insert Number
C35
Want to compare parts?
  1. D38999/47FC35AB
    Glenair Inc
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/47FC35AB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/47FC35AB by Glenair Inc

  • Please alert me when D38999/47FC35AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/47FC35AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/47FC35AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/47FC35AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/47FC35AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/47FC35AB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: