D38999/46WD18PN
Description: MIL Series Connector,

Overview of D38999/46WD18PN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/46WD18PN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13AJ0154
Newark D38999 Circular Connector |Glenair D38999/46WD18PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 8
  • 1 $3,609.8900
  • 2 $3,246.1000
  • 4 $2,779.7200
  • 7 $2,126.7600
  • 10 $1,585.7400
  • 20 $1,240.6100
  • 35 $1,054.0500
  • 50 $932.7900
$932.7900 / $3,609.8900 Buy Now
DISTI # 3937-D38999/46WD18PN-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 8
In Stock
  • 1 $6,675.0800
  • 2 $6,002.3850
  • 4 $5,140.0000
  • 7 $3,932.6157
  • 10 $2,932.2150
$2,932.2150 / $6,675.0800 Buy Now
DISTI # D38999/46WD18PN
Avnet Americas Circular Connector MIL-DTL-38999 Plug 18 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/46WD18PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 8 Factory Stock
  • 1 $3,474.1616
$3,474.1616 Buy Now
DISTI # 631-D38999/46WD18PN
Mouser Electronics Circular MIL Spec Connector SERIES IV 4
  • 1 $3,590.0600
  • 2 $2,723.9200
$2,723.9200 / $3,590.0600 Buy Now
DISTI # 77968932
Verical Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Americas - 500
  • 6 $2,784.1667
  • 7 $2,130.1667
  • 10 $1,588.2821
  • 20 $1,242.5897
  • 35 $1,055.7308
  • 50 $934.2821
  • 100 $887.5641
$887.5641 / $2,784.1667 Buy Now
DISTI # 71034985
Verical Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 5
  • 1 $3,615.6667
  • 2 $3,251.2949
  • 4 $2,784.1667
$2,784.1667 / $3,615.6667 Buy Now
DISTI # D38999/46WD18PN
TTI Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $3,560.8200
  • 2 $3,073.9500
  • 4 $2,632.3000
  • 10 $1,714.2500
  • 20 $1,370.3800
  • 35 $1,054.0600
$1,054.0600 / $3,560.8200 Buy Now
DISTI # GLED38999/46WD18PN
Interstate Connecting Components 38999 CONNECTOR 0
  • 1 $5,640.4400
  • 5 $4,188.1820
  • 10 $2,229.9480
  • 25 $1,635.5588
  • 50 $1,140.6365
$1,140.6365 / $5,640.4400 Buy Now
Powell Electronics SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 5
  • 1 $4,338.8000
  • 2 $3,901.5500
  • 4 $3,341.0000
  • 7 $2,556.2000
  • 10 $1,905.9400
$1,905.9400 / $4,338.8000 Buy Now
JRH Electronics CONNECTOR 5
  • 1 $6,675.0700
  • 2 $6,002.3800
  • 4 $5,139.9900
  • 7 $3,932.6100
  • 10 $2,932.2100
$2,932.2100 / $6,675.0700 Buy Now

CAD Models for D38999/46WD18PN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D38999/46WD18PN by Glenair Inc

D38999/46WD18PN
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
850-002-20-363,M39029/58-363
Contact Quantities
18
Contact Sizes
20
Coupling Type
BREECH
Degrees of Rotation
110
Other Description
PLUG WITH EMI GROUND SPRING
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
D
Total Number of Contacts
18
Unique Insert Number
D18
Want to compare parts?
  1. D38999/46WD18PN
    Glenair Inc
    MIL Series Connector,
    VS

Related Parts for D38999/46WD18PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/46WD18PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/46WD18PN by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/46WD18PN would you like to use for your alert(s)?
  • Please alert me when D38999/46WD18PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/46WD18PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/46WD18PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/46WD18PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/46WD18PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/46WD18PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: