There are no models available for this part yet.
Overview of D38999/44WJ35PC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/44WJ35PC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ8661
|
Newark | D38999 Circular Connector |Glenair D38999/44WJ35PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$678.9900 / $2,627.6400 | Buy Now | |
DISTI #
3937-D38999/44WJ35PC-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$2,391.6360 / $5,444.4700 | Buy Now | |
DISTI #
D38999/44WJ35PC
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 128 Position Pin Contact Jam Nut Crimp - Bulk (Alt: D38999/44WJ35PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$2,663.9885 | Buy Now | |
DISTI #
631-D38999/44WJ35PC
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,183.7600 | Order Now | |
DISTI #
GLED38999/44WJ35PC
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$787.2260 / $3,892.8000 | Buy Now | |
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 17 |
|
$1,315.4000 / $2,994.4600 | Buy Now | ||
JRH Electronics | n/a | 17 |
|
$2,023.6900 / $4,606.8600 | Buy Now |
CAD Models for D38999/44WJ35PC by Glenair Inc
Part Data Attributes for D38999/44WJ35PC by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Part Numbers
|
850-002-22-360,M39029/58-360
|
Contact Quantities
|
128
|
Contact Sizes
|
22D
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
BREECH
|
Degrees of Rotation
|
80
|
Other Description
|
JAM NUT MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
128
|
Unique Insert Number
|
J35
|