Part Details for D38999/43NG35PN by TE Connectivity
Overview of D38999/43NG35PN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/43NG35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHD38999/43NG35PN
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/43NG35PN
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now |
Part Details for D38999/43NG35PN
D38999/43NG35PN CAD Models
D38999/43NG35PN Part Data Attributes
|
D38999/43NG35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/43NG35PN
TE Connectivity
79 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | BREECH | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 550 V | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 |
Alternate Parts for D38999/43NG35PN
This table gives cross-reference parts and alternative options found for D38999/43NG35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/43NG35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D3899943NG35PN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 79 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/43NG35PN vs D3899943NG35PN |
D3899943NG35PN | TE Connectivity | Check for Price | CONNECTOR, 79 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/43NG35PN vs D3899943NG35PN |