Part Details for D38999/41YB35PN by Glenair Inc
Results Overview of D38999/41YB35PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/41YB35PN Information
D38999/41YB35PN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/41YB35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9208
|
Newark | D38999 Circular Connector |Glenair D38999/41YB35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$502.7400 / $1,875.2400 | Buy Now |
DISTI #
3937-D38999/41YB35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$3,376.3600 | Buy Now |
DISTI #
D38999/41YB35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Solder Cup ST Box Mount 13 Terminal 1 Port - Bulk (Alt: D3899... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$408.1899 / $1,736.3250 | Buy Now |
DISTI #
631-D38999/41YB35PN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV HERMETIC RoHS: Compliant | 0 |
|
$1,421.4400 / $1,667.4900 | Order Now |
DISTI #
D38999/41YB35PN
|
TTI | Circular MIL Spec Connector SERIES IV HERMETIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$687.0900 / $1,603.3800 | Buy Now |
DISTI #
GLED38999/41YB35PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,027.8240 / $1,704.7555 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 12 |
|
$1,602.9000 | Buy Now |
|
JRH Electronics | CONNECTOR | 30 |
|
$1,953.0600 / $3,286.2300 | Buy Now |