Part Details for D38999/40FJ4SD by Glenair Inc
Overview of D38999/40FJ4SD by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/40FJ4SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ4298
|
Newark | D38999 Circular Connector |Glenair D38999/40FJ4SD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$653.4400 / $2,528.8100 | Buy Now |
DISTI #
3937-D38999/40FJ4SD-ND
|
DigiKey | SUPER 9 / SERIES III - 38999 CON Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
D38999/40FJ4SD
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/40FJ4SD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/40FJ4SD
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,098.6000 | Order Now |
DISTI #
GLED38999/40FJ4SD
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$799.0435 / $3,951.2600 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$2,054.0600 / $4,676.0400 | Buy Now |