Part Details for D38999/40FG16PN by TE Connectivity
Overview of D38999/40FG16PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/40FG16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHD38999/40FG16PN
|
Heilind Electronics | CONNECT WL MT RCPT | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | MIL SERIES CONNECTOR, 16 CONTACT(S), MALE, CRIMP TERMINAL, RECEPTACLE | 6 |
|
$77.3250 / $80.4180 | Buy Now |
DISTI #
DCHD38999/40FG16PN
|
Interstate Connecting Components | CONNECT WL MT RCPT | 0 |
|
Buy Now |
Part Details for D38999/40FG16PN
D38999/40FG16PN CAD Models
D38999/40FG16PN Part Data Attributes
|
D38999/40FG16PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/40FG16PN
TE Connectivity
16 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |