Part Details for D38999/33Z17R by TE Connectivity
Results Overview of D38999/33Z17R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33Z17R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS33Z17RV0010000
|
Avnet Americas | Protective Cover with Rope MIL-DTL-38999/32 Series III Plug Circular Connectors 17 Shell Size Alumin... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk |
8 |
|
$44.2534 / $46.6245 | Buy Now |
DISTI #
V37:1799_19938408
|
Arrow Electronics | Connector Accessories Protection Cover Straight Aluminum Black Zinc Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1833 | Americas - 1 |
|
$12.0100 | Buy Now |
DISTI #
61170674
|
Verical | Connector Accessories Protection Cover Straight Aluminum Black Zinc Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 1 |
|
$12.0100 | Buy Now |
DISTI #
D38999/33Z17R
|
TTI | Circular MIL Spec Connector DTS33Z17R Min Qty: 309 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.6100 | Buy Now |
Part Details for D38999/33Z17R
D38999/33Z17R CAD Models
D38999/33Z17R Part Data Attributes
|
D38999/33Z17R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/33Z17R
TE Connectivity
Metal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Additional Feature | FINISH: BLACK ZINC NICKEL | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Size-Max |
Alternate Parts for D38999/33Z17R
This table gives cross-reference parts and alternative options found for D38999/33Z17R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33Z17R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/33W17R | Esterline Technologies Corporation | Check for Price | Connector Accessory, Protective Cover, Aluminum, | D38999/33Z17R vs D38999/33W17R |
D38999/33M17R | Glenair Inc | $89.1288 | Connector Accessory, Cover Item, Composite, | D38999/33Z17R vs D38999/33M17R |
D38999/33F17R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33Z17R vs D38999/33F17R |
D38999/33J17R | Glenair Inc | $84.6849 | Connector Accessory | D38999/33Z17R vs D38999/33J17R |
D38999/33R17R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33Z17R vs D38999/33R17R |
D38999/33F17R | Glenair Inc | $95.9828 | Connector Accessory | D38999/33Z17R vs D38999/33F17R |
D38999/33W17R | TE Connectivity | Check for Price | Connector Accessory, Cover Item, Aluminum Alloy | D38999/33Z17R vs D38999/33W17R |
D38999/33W17R | Amphenol Corporation | $9.7715 | Connector Accessory, Protective Cover, Aluminum | D38999/33Z17R vs D38999/33W17R |
D38999/33Z17R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33Z17R vs D38999/33Z17R |