There are no models available for this part yet.
Overview of D38999/33W23N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/33W23N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7671
|
Newark | D38999 Circular Connector |Glenair D38999/33W23N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$91.0900 / $348.8800 | Buy Now | |
DISTI #
49AC3646
|
Newark | D38999/33W23N Rohs Compliant: No |Glenair D38999/33W23N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
Buy Now | ||
DISTI #
3937-D38999/33W23N-ND
|
DigiKey | DUST CAP Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
D38999/33W23N
|
Avnet Americas | COVER - Bulk (Alt: D38999/33W23N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8153 Factory Stock |
|
$9.3160 | Buy Now | |
DISTI #
654-D38999/33W23N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 0 |
|
$113.8100 / $397.6600 | Order Now | |
DISTI #
GLED38999/33W23N
|
Heilind Electronics | PROTECTIVE COVER | Americas - 25 in Stock |
|
$204.3966 / $348.8805 | Buy Now | |
DISTI #
77970732
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$62.2821 / $86.5000 | Buy Now | |
DISTI #
71034944
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$86.5000 / $331.3205 | Buy Now | |
Quest Components | Cylindrical Connectors, Dust Cap for Receptacle | 1 |
|
$60.0000 | Buy Now | ||
DISTI #
D38999/33W23N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$139.4300 / $361.1900 | Buy Now |
CAD Models for D38999/33W23N by Glenair Inc
Part Data Attributes for D38999/33W23N by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
23
|
Alternate Parts for D38999/33W23N
This table gives cross-reference parts and alternative options found for D38999/33W23N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33W23N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/33J23N | Connector Accessory | Glenair Inc | D38999/33W23N vs D38999/33J23N |
D38999/33C23N | Connector Accessory | Glenair Inc | D38999/33W23N vs D38999/33C23N |
D38999/33H23N | Connector Accessory | Glenair Inc | D38999/33W23N vs D38999/33H23N |
D38999/33F23N | Connector Accessory | Glenair Inc | D38999/33W23N vs D38999/33F23N |
D38999/33W23N | Connector Accessory, Cover Item, Aluminum Alloy | TE Connectivity | D38999/33W23N vs D38999/33W23N |
Related Parts for D38999/33W23N
-
D38999/33W21NMilitary Connector Accessories
-
D38999/26WE2SCMilitary Circular Connectors
-
1880203Terminals and Terminal Blocks
-
FX10A-80P/8-SV1(91)Headers and Edge Type Connectors
-
M39014/01-1491Fixed Capacitors
-
M55342K06B475ESFixed Resistors
-
5787617-4Telecom and Datacom Connectors
-
M83536/32-002LPower/Signal Relays
-
NFM21HC102R1H3DData Line Filters