Part Details for D38999/33W21N by Amphenol Corporation
Overview of D38999/33W21N by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6873
|
Avnet Americas | Dust Cap / Cover, Dust Cap with Rope, MIL-DTL 38999 Series III Circular Receptacle Connectors - Bulk (Alt: 71Y6873) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 37 Partner Stock |
|
$15.1000 / $18.1300 | Buy Now |
DISTI #
PCD D38999/33W21N
|
Avnet Americas | Dust Cap / Cover, Dust Cap with Rope, MIL-DTL 38999 Series III Circular Receptacle Connectors - Bulk (Alt: PCD D38999/33W21N) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/33W21N
|
Avnet Americas | Dust Cap / Cover, Dust Cap with Rope, MIL-DTL 38999 Series III Circular Receptacle Connectors - Bulk (Alt: D38999/33W21N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-D38999/33W21N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 21 w/Rope & Ring for 38999 II RoHS: Not Compliant | 16 |
|
$14.8100 / $16.7500 | Buy Now |
DISTI #
27705777
|
Verical | Connector Accessories Cap Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 886 |
|
$14.6085 / $17.9960 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
D38999/33W21N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Rec Cap SZ 21 w/Rope & Ring for 38999 II Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$12.7300 / $16.5800 | Buy Now |
Part Details for D38999/33W21N
D38999/33W21N CAD Models
D38999/33W21N Part Data Attributes
|
D38999/33W21N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/33W21N
Amphenol Corporation
Connector Accessory, Protective Cover, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 21 |
Alternate Parts for D38999/33W21N
This table gives cross-reference parts and alternative options found for D38999/33W21N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33W21N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/33M21N | Connector Accessory | Glenair Inc | D38999/33W21N vs D38999/33M21N |
D38999/33C21N | Connector Accessory | Glenair Inc | D38999/33W21N vs D38999/33C21N |