Part Details for D38999/33W19R by Glenair Inc
Overview of D38999/33W19R by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W19R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7668
|
Newark | D38999 Circular Connector |Glenair D38999/33W19R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$79.1000 / $302.9400 | Buy Now |
DISTI #
34AC1033
|
Newark | Dust Cap W/ Rope, Rcpt, Size 19, Accessory Type:Dust Cap With Rope, For Use With:Mil-Dtl-38999 Series Iii Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:Mil-Dtl-D38999 Series Rohs Compliant: No |Glenair D38999/33W19R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-D38999/33W19R-ND
|
DigiKey | DUST CAP Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
D38999/33W19R
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/33W19R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94100 Factory Stock |
|
$259.7430 | Buy Now |
DISTI #
654-D38999/33W19R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 0 |
|
$74.2300 / $299.2300 | Order Now |
DISTI #
77974655
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$54.0769 / $71.3718 | Buy Now |
DISTI #
71035137
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$71.3718 / $287.6923 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM ALLOY | 31 |
|
$59.1399 / $69.5764 | Buy Now |
DISTI #
D38999/33W19R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$116.5500 / $128.6800 | Buy Now |
Part Details for D38999/33W19R
D38999/33W19R CAD Models
D38999/33W19R Part Data Attributes
|
D38999/33W19R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33W19R
Glenair Inc
Connector Accessory, Cover Item, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 19 |
Alternate Parts for D38999/33W19R
This table gives cross-reference parts and alternative options found for D38999/33W19R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33W19R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/33H19R | Connector Accessory | Glenair Inc | D38999/33W19R vs D38999/33H19R |
D38999/33C19R | Connector Accessory | Glenair Inc | D38999/33W19R vs D38999/33C19R |
D38999/33J19R | Connector Accessory | Glenair Inc | D38999/33W19R vs D38999/33J19R |
D38999/33F19R | Connector Accessory | Glenair Inc | D38999/33W19R vs D38999/33F19R |
D38999/33M19R | Connector Accessory, Cover Item, Composite, | Glenair Inc | D38999/33W19R vs D38999/33M19R |
D38999/33W19R | Connector Accessory, Protective Cover, Aluminum | Amphenol Corporation | D38999/33W19R vs D38999/33W19R |