Part Details for D38999/32Z15N by Glenair Inc
Overview of D38999/32Z15N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32Z15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7577
|
Newark | D38999 Circular Connector |Glenair D38999/32Z15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$96.4200 / $369.3100 | Buy Now |
DISTI #
3937-D38999/32Z15N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$388.8310 / $647.4800 | Buy Now |
DISTI #
D38999/32Z15N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/32Z15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$316.6457 | Buy Now |
DISTI #
654-D38999/32Z15N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 15 | 0 |
|
$95.2300 / $364.7900 | Order Now |
DISTI #
77968901
|
Verical | Connector Accessories Plug Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$65.9359 / $145.5897 | Buy Now |
DISTI #
71035105
|
Verical | Connector Accessories Plug Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$145.5897 / $350.7179 | Buy Now |
DISTI #
GLED38999/32Z15N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$216.3688 / $369.3060 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 32 |
|
$252.7400 / $420.8600 | Buy Now |
DISTI #
D38999/32Z15N
|
Avnet Abacus | (Alt: D38999/32Z15N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | DUST CAP | 32 |
|
$388.8300 / $647.4800 | Buy Now |
Part Details for D38999/32Z15N
D38999/32Z15N CAD Models
D38999/32Z15N Part Data Attributes
|
D38999/32Z15N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32Z15N
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |