Part Details for D38999/32Z13N by Glenair Inc
Overview of D38999/32Z13N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32Z13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7575
|
Newark | D38999 Circular Connector |Glenair D38999/32Z13N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$95.6400 / $366.2700 | Buy Now |
DISTI #
3937-D38999/32Z13N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$385.6310 / $642.1500 | Buy Now |
DISTI #
D38999/32Z13N
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/32Z13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$314.0413 | Buy Now |
DISTI #
77970693
|
Verical | Connector Accessories Plug Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$65.3846 / $144.4103 | Buy Now |
DISTI #
71035094
|
Verical | Connector Accessories Plug Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$144.4103 / $347.8333 | Buy Now |
DISTI #
GLED38999/32Z13N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$214.5907 / $366.2685 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$250.6600 / $417.4000 | Buy Now |
DISTI #
D38999/32Z13N
|
Avnet Abacus | (Alt: D38999/32Z13N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | DUST CAP | 17 |
|
$385.6300 / $642.1500 | Buy Now |
Part Details for D38999/32Z13N
D38999/32Z13N CAD Models
D38999/32Z13N Part Data Attributes
|
D38999/32Z13N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32Z13N
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |