There are no models available for this part yet.
Overview of D38999/32W21R by Spacecraft Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for D38999/32W21R by Spacecraft Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y1797
|
Newark | Dust Cap W/ Rope, Plug, Size 21, Accessory Type:Dust Cap With Rope, For Use With:Mil-Dtl 38999 Series Iii Circular Plug Connectors, Connector Body Material:Aluminum Body, Product Range:- Rohs Compliant: No |Spacecraft Components D38999/32W21R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for D38999/32W21R by Spacecraft Components Corp
Part Data Attributes for D38999/32W21R by Spacecraft Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPACECRAFT COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
21
|
Alternate Parts for D38999/32W21R
This table gives cross-reference parts and alternative options found for D38999/32W21R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/32W21R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/32W21R | Connector Accessory, Protective Cover, Aluminum, | Amphenol Corporation | D38999/32W21R vs D38999/32W21R |
D38999/32K21R | Connector Accessory | Glenair Inc | D38999/32W21R vs D38999/32K21R |
D38999/32T21R | Connector Accessory, | Spacecraft Components Corp | D38999/32W21R vs D38999/32T21R |
D38999/32R21R | Connector Accessory, | Spacecraft Components Corp | D38999/32W21R vs D38999/32R21R |
D38999/32W21R | Connector Accessory, Cover Item, Aluminum Alloy | Glenair Inc | D38999/32W21R vs D38999/32W21R |
D38999/32J21R | Connector Accessory | Glenair Inc | D38999/32W21R vs D38999/32J21R |
D38999/32H21R | Connector Accessory | Glenair Inc | D38999/32W21R vs D38999/32H21R |