Part Details for D38999/28-7K by Glenair Inc
Overview of D38999/28-7K by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/28-7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7488
|
Newark | D38999 Circular Connector |Glenair D38999/28-7K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$121.9100 / $449.8200 | Buy Now |
DISTI #
2899-D38999/28-7K-1448-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$808.9120 / $1,441.9100 | Buy Now |
DISTI #
3937-D38999/28-7K-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$473.5850 / $788.6200 | Buy Now |
DISTI #
D38999/28-7K
|
Avnet Americas | Connector Accessories Jam Nut Steel - Bulk (Alt: D38999/28-7K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-D38999/28-7K
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Jam Nut Shell Sz 17 Steel Passivate | 0 |
|
$117.0900 / $361.4600 | Order Now |
DISTI #
77978391
|
Verical | Connector Accessories Jam Nut Steel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$85.6667 / $184.0641 | Buy Now |
DISTI #
71034698
|
Verical | Connector Accessories Jam Nut Steel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$184.0641 / $427.1795 | Buy Now |
DISTI #
GLED38999/28-7K
|
Interstate Connecting Components | ACCESSORIES - JAM NUT 38999 | 0 |
|
$123.4481 / $553.6246 | Buy Now |
|
Powell Electronics | JAM NUT Min Qty: 1 | 13 |
|
$319.5100 / $512.6200 | Buy Now |
|
JRH Electronics | DUST CAP | 13 |
|
$473.5840 / $788.6200 | Buy Now |