Part Details for D38999/27HH97CB by Glenair Inc
Results Overview of D38999/27HH97CB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/27HH97CB Information
D38999/27HH97CB by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/27HH97CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/27HH97CB-ND
|
DigiKey | D38999/27HH97CB Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$3,845.8180 / $6,471.0000 | Buy Now |
DISTI #
D38999/27HH97CB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 16 Position Solder Straight Weld Mount 16 Terminal 1 P... more Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,333.3107 / $3,286.4404 | Buy Now |
DISTI #
631-D38999/27HH97CB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,771.8800 / $3,086.3000 | Order Now |
DISTI #
GLED38999/27HH97CB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$3,254.1500 / $5,475.4600 | Buy Now |