Part Details for D38999/27HC35DN by TE Connectivity
Results Overview of D38999/27HC35DN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/27HC35DN Information
D38999/27HC35DN by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/27HC35DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/27HC35DN-ND
|
DigiKey | D38999/27HC35DN Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.2500 | Buy Now |
DISTI #
70511806
|
RS | Deutsch D38999/27HC35DN Hermetic DTS23H | TE Connectivity DEUTSCH D38999/27HC35DN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$400.5900 | RFQ |
DISTI #
DCHD38999/27HC35DN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HERM RECP RoHS: Compliant | 0 |
|
$315.8200 / $903.1700 | Buy Now |
DISTI #
DCHD38999/27HC35DN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 0 |
|
Buy Now | |
|
Master Electronics | HERM RECP RoHS: Compliant | 0 |
|
$315.8200 / $903.1700 | Buy Now |
Part Details for D38999/27HC35DN
D38999/27HC35DN CAD Models
D38999/27HC35DN Part Data Attributes
|
D38999/27HC35DN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/27HC35DN
TE Connectivity
MIL Series Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/27HC35DN
This table gives cross-reference parts and alternative options found for D38999/27HC35DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HC35DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YDTS23H13-35DNV001 | TE Connectivity | Check for Price | MIL Series Connector | D38999/27HC35DN vs YDTS23H13-35DNV001 |
DTS23N13-35DN | TE Connectivity | Check for Price | MIL Series Connector | D38999/27HC35DN vs DTS23N13-35DN |
DTS23H13-35DN | TE Connectivity | Check for Price | MIL Series Connector | D38999/27HC35DN vs DTS23H13-35DN |
YDTS23H13-35DN0000 | TE Connectivity | Check for Price | MIL Series Connector | D38999/27HC35DN vs YDTS23H13-35DN0000 |
D38999/27NC35DN | TE Connectivity | Check for Price | MIL Series Connector | D38999/27HC35DN vs D38999/27NC35DN |
D38999/27YC35DN | TE Connectivity | Check for Price | MIL Series Connector | D38999/27HC35DN vs D38999/27YC35DN |