Part Details for D38999/26WJ29AN by SOURIAU-SUNBANK
Overview of D38999/26WJ29AN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ29AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-33009-ND
|
DigiKey | 8D 29C 29#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$61.3392 / $89.6500 | Buy Now |
DISTI #
2899-D38999/26WJ29AN-666-ND
|
DigiKey | MILDTL 38999 III PLUG Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$59.3485 / $68.2500 | Buy Now |
DISTI #
649-D38999/26WJ29AN
|
Mouser Electronics | Circular MIL Spec Connector 29P Sz 25 Straight Plug Less Pin Cont RoHS: Not Compliant | 0 |
|
$49.7200 / $103.3300 | Order Now |
DISTI #
72217464
|
RS | Connector, plug, OliveDrab, w/o, malecontactsSz-25 | Souriau-Sunbank by Eaton D38999/26WJ29AN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$86.4200 / $97.9500 | RFQ |
DISTI #
D38999/26WJ29AN
|
TTI | Circular MIL Spec Connector 29P Sz 25 Straight Plug Less Pin Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.0400 / $50.8800 | Buy Now |
DISTI #
SOMD38999/26WJ29AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$41.0968 / $52.0560 | Buy Now |
DISTI #
D38999/26WJ29AN
|
PEI Genesis | 8D 29C 29#16 PIN PLUG Min Qty: 1 | 53 |
|
$54.0400 / $78.9900 | Buy Now |
Part Details for D38999/26WJ29AN
D38999/26WJ29AN CAD Models
D38999/26WJ29AN Part Data Attributes
|
D38999/26WJ29AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ29AN
SOURIAU-SUNBANK
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
Unique Insert Number | J29 |