There are no models available for this part yet.
Overview of D38999/26WJ19SA by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WJ19SA by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-D38999/26WJ19SA-ND
|
DigiKey | CONN PLUG FMALE 19POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
251 In Stock |
|
$66.6100 / $111.0200 | Buy Now | |
DISTI #
5664-D38999/26WJ19SA-ND
|
DigiKey | CONN PLUG FMALE 19POS CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
14 In Stock |
|
$102.2200 / $135.1900 | Buy Now | |
DISTI #
D38999/26WJ19SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: D38999/26WJ19SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERD38999/26WJ19SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 89 in Stock |
|
$48.4829 / $61.4117 | Buy Now | |
DISTI #
AERD38999/26WJ19SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 275 |
|
$48.4829 / $61.4117 | Buy Now | |
Powell Electronics | Self Locking RFI Plug, Class W Min Qty: 1 | 197 |
|
$66.7800 / $81.6200 | Buy Now |