Part Details for D38999/26WE26SN-LC by SOURIAU-SUNBANK
Overview of D38999/26WE26SN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26WE26SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-32541-ND
|
DigiKey | CONN PLUG HSG FMALE 26POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$34.5000 / $57.5000 | Buy Now |
DISTI #
649-D3899926WE26SNLC
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 17 Straight Plug w/o Skt Cont | 0 |
|
$31.3300 / $56.0400 | Order Now |
DISTI #
D38999/26WE26SN-LC
|
TTI | Circular MIL Spec Connector 26P Sz 17 Straight Plug w/o Skt Cont Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.3600 / $45.5300 | Buy Now |
DISTI #
D38999/26WE26SN-LC
|
PEI Genesis | 8D 26C 26#20 SKT PLUG Min Qty: 1 | 61 |
|
$39.3400 / $57.5000 | Buy Now |
Part Details for D38999/26WE26SN-LC
D38999/26WE26SN-LC CAD Models
D38999/26WE26SN-LC Part Data Attributes
|
D38999/26WE26SN-LC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE26SN-LC
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |