Part Details for D38999/26WB5SN by Amphenol Aerospace
Overview of D38999/26WB5SN by Amphenol Aerospace
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2050
|
Newark | Circular Connector, Straight Plug, Size B5, 5 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts Rohs Compliant: No |Amphenol Aerospace D38999/26WB5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$29.5400 / $33.0400 | Buy Now |
DISTI #
3937-D38999/26WB5SN-1178-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
31 In Stock |
|
$121.4546 / $145.7600 | Buy Now |
DISTI #
D38999/26WB5SN-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7650 / $56.6600 | Buy Now |
DISTI #
V37:1799_22706699
|
Arrow Electronics | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2337 | Americas - 121 |
|
$29.1700 / $73.1010 | Buy Now |
DISTI #
V90:2381_09592652
|
Arrow Electronics | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 59 |
|
$26.2900 / $33.3100 | Buy Now |
DISTI #
70143738
|
RS | Circular Connector Female 5 Position Al Plug | Amphenol Aerospace D38999/26WB5SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1900 / $34.5600 | RFQ |
DISTI #
AAND38999/26WB5SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 131 in Stock |
|
$20.5293 / $26.4895 | Buy Now |
DISTI #
AAOD38999/26WB5SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 111 in Stock |
|
$25.9062 / $32.5917 | Buy Now |
DISTI #
AAND38999/26WB5SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 395 |
|
$20.5293 / $26.4895 | Buy Now |
DISTI #
AAOD38999/26WB5SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 334 |
|
$25.9062 / $32.5917 | Buy Now |