-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WA98PN by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W4418
|
Newark | Circular Connector, Plug, 9-98, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1135-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$94.9200 | Buy Now |
DISTI #
571-D38999/26WA98PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 3C 3#20 PIN PLUG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71032445
|
RS | Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$35.5900 | Buy Now |
DISTI #
DCHD38999/26WA98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more |
Americas - 10 in Stock 2 On Order |
|
$168.8427 / $200.1099 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port |
4841 Partner Stock |
|
$91.1800 / $96.3400 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 11 |
|
$90.0000 / $97.5000 | Buy Now |
DISTI #
DCHD38999/26WA98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more |
30 6 On Order |
|
$168.8430 / $200.1103 | Buy Now |
|
Master Electronics | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port |
4841 Partner Stock |
|
$91.1800 / $96.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/26WA98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WA98PN
TE Connectivity
CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for D38999/26WA98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WA98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26WA-98PN | TE Connectivity | Check for Price | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WA98PN vs D38999/26WA-98PN |
AE326FA98PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/26WA98PN vs AE326FA98PN |
D38999/26LA98PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26WA98PN vs D38999/26LA98PN |
EN3645J6AN98MN | Eaton Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Plug, | D38999/26WA98PN vs EN3645J6AN98MN |
D38999/26SA98PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26WA98PN vs D38999/26SA98PN |
D38999/26LA98PN | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Steel, Male, Solder Terminal, Plug, | D38999/26WA98PN vs D38999/26LA98PN |
D38999/26FA98PN | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WA98PN vs D38999/26FA98PN |
D38999/26KA98P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26WA98PN vs D38999/26KA98P |
D38999/26WA98PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WA98PN vs D38999/26WA98PN |