Part Details for D38999/26SB4SN by SOURIAU-SUNBANK
Results Overview of D38999/26SB4SN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26SB4SN Information
D38999/26SB4SN by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26SB4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72223311
|
RS | Connector, Stainlesssteelplug, Nickelplating, withfemalecontactsSz-11 | Souriau-Sunbank by Eaton D38... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$129.3000 / $146.5500 | RFQ |
DISTI #
SOMD38999/26SB4SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 0 |
|
$86.5705 / $109.6561 | Buy Now |
Part Details for D38999/26SB4SN
D38999/26SB4SN CAD Models
D38999/26SB4SN Part Data Attributes
|
D38999/26SB4SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26SB4SN
SOURIAU-SUNBANK
CONN PLUG 4POS STRAIGHT W/SCKT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | B4 |
Alternate Parts for D38999/26SB4SN
This table gives cross-reference parts and alternative options found for D38999/26SB4SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26SB4SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26FB4JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SB4SN vs D38999/26FB4JN |
D38999/26KB4SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26SB4SN vs D38999/26KB4SN |
DTS26S11-04SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SB4SN vs DTS26S11-04SN |
CJ1426TB4SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26SB4SN vs CJ1426TB4SN |
D38999/26SB4JN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26SB4SN vs D38999/26SB4JN |
D38999/26JB4JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SB4SN vs D38999/26JB4JN |
D38999/26JB4SN | SOURIAU-SUNBANK | Check for Price | CONN PLUG 4POS STRAIGHT W/SCKT | D38999/26SB4SN vs D38999/26JB4SN |
D38999/26MB4SN | SOURIAU-SUNBANK | Check for Price | CONN PLUG 4POS STRAIGHT W/SCKT | D38999/26SB4SN vs D38999/26MB4SN |
D38999/26MB4SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SB4SN vs D38999/26MB4SN |
D38999/26TB4SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26SB4SN vs D38999/26TB4SN |