Part Details for D38999/26MA35PN by Amphenol Aerospace
Overview of D38999/26MA35PN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W5754
|
Newark | Mil Spec Cir Conn, Plug, 9-35, Crimp, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Amphenol Aerospace D38999/26MA35PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$73.6300 / $84.9600 | Buy Now |
DISTI #
3937-D38999/26MA35PN-1178-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
556 In Stock |
|
$191.2182 / $286.8500 | Buy Now |
DISTI #
1178-D38999/26MA35PN-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$72.0936 / $108.5300 | Buy Now |
DISTI #
AAOD38999/26MA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 118 in Stock |
|
$29.6225 / $37.2670 | Buy Now |
DISTI #
AAOD38999/26MA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 354 |
|
$29.6225 / $37.2670 | Buy Now |