There are no models available for this part yet.
Overview of D38999/26KF32SN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26KF32SN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/26KF32SNS-ND
|
DigiKey | D38999/26KF32SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$162.5910 / $192.6000 | Buy Now | |
DISTI #
649-D38999/26KF32SN
|
Mouser Electronics | Circular MIL Spec Connector 32P Sz 19 Straight Plug Socket Cont RoHS: Compliant | 5 |
|
$207.0400 | Buy Now | |
DISTI #
70444370
|
RS | Connector, Circular, 32P Sz 19 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26KF32SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.5600 / $165.5300 | RFQ | |
DISTI #
D38999/26KF32SN
|
TTI | Circular MIL Spec Connector 32P Sz 19 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$95.9900 / $134.7900 | Buy Now | |
DISTI #
SOMD38999/26KF32SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$98.5216 / $124.7940 | Buy Now | |
DISTI #
D38999/26KF32SN
|
PEI Genesis | 8D 32C 32#20 SKT PLUG Min Qty: 1 | 1 |
|
$240.7300 | Buy Now |
CAD Models for D38999/26KF32SN by SOURIAU-SUNBANK
Part Data Attributes for D38999/26KF32SN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
32
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Material
|
STEEL
|
Shell Size
|
F
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
F32
|