Part Details for D38999/26KA98SN by Amphenol Corporation
Overview of D38999/26KA98SN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KA98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2581
|
Avnet Americas | Conn MIL-DTL-38999 Circular Socket 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 88F2581) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$114.9300 / $122.3500 | Buy Now |
DISTI #
D38999/26KA98SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular Socket 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: D38999/26KA98SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5500 / $36.2000 | Buy Now |
DISTI #
654-D38999/26KA98SN
|
Mouser Electronics | Circular MIL Spec Connector 3P PLG SZ 9 SKT CBL MNT RoHS: Not Compliant | 17 |
|
$57.2400 / $87.1300 | Buy Now |
DISTI #
37751142
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 243 |
|
$99.0211 / $114.7388 | Buy Now |
DISTI #
D38999/26KA98SN
|
TTI | Circular MIL Spec Connector 3P PLG SZ 9 SKT CBL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$72.5500 | Buy Now |
DISTI #
D38999/26KA98SN
|
PEI Genesis | TV 3C 3#20 SKT PLUG Min Qty: 1 | 1093 |
|
$28.5200 / $44.2900 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 67 |
|
$8.0008 / $142.5208 | Buy Now |
Part Details for D38999/26KA98SN
D38999/26KA98SN CAD Models
D38999/26KA98SN Part Data Attributes
|
D38999/26KA98SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26KA98SN
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STEEL | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/26KA98SN
This table gives cross-reference parts and alternative options found for D38999/26KA98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KA98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26SA98SN | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KA98SN vs D38999/26SA98SN |
D38999/26WA-98SN | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26KA98SN vs D38999/26WA-98SN |
D38999/26WA98SN | 3 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | D38999/26KA98SN vs D38999/26WA98SN |
D38999/26FA98SN | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26KA98SN vs D38999/26FA98SN |
D38999/26FA98SN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KA98SN vs D38999/26FA98SN |
D38999/26FA98SN | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | D38999/26KA98SN vs D38999/26FA98SN |
D38999/26FA98SN | MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Plug, | Glenair Inc | D38999/26KA98SN vs D38999/26FA98SN |
D38999/26ZA98SN | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26KA98SN vs D38999/26ZA98SN |
D38999/26GA98SN | MIL Series Connector | TE Connectivity | D38999/26KA98SN vs D38999/26GA98SN |
D38999/26WA98SN | MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Plug, | TT Electronics Resistors | D38999/26KA98SN vs D38999/26WA98SN |