Part Details for D38999/26JH35PB by SOURIAU-SUNBANK
Overview of D38999/26JH35PB by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JH35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9028
|
Newark | 8D 100C 100#22D Pin Plug |Souriau-Sunbank/eaton D38999/26JH35PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$98.3700 / $102.6500 | Buy Now |
DISTI #
2899-D38999/26JH35PB-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$80.8995 / $118.1100 | Buy Now |
DISTI #
1792-238903-ND
|
DigiKey | 8D 100C 100#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$72.5200 / $120.8600 | Buy Now |
DISTI #
649-D38999/26JH35PB
|
Mouser Electronics | Circular MIL Spec Connector 100P Size 23 Straight Plug Pin | 5 |
|
$70.0800 / $123.2800 | Buy Now |
DISTI #
72220662
|
RS | Connector, Compositeplug, OliveDrab, withmalecontacts, Sz-23 | Souriau-Sunbank by Eaton D38999/26JH35PB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$86.7200 / $98.2800 | RFQ |
DISTI #
D38999/26JH35PB
|
TTI | Circular MIL Spec Connector 100P Size 23 Straight Plug Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 57 In Stock |
|
$64.1000 / $91.8400 | Buy Now |
DISTI #
SOMD38999/26JH35PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$66.1463 / $81.8421 | Buy Now |
DISTI #
D38999/26JH35PB
|
PEI Genesis | 8D 100C 100#22D PIN PLUG Min Qty: 1 | 2 |
|
$120.8600 | Buy Now |
DISTI #
D38999/26JH35PB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 10 |
|
$40.7610 / $54.1020 | Buy Now RFQ |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for D38999/26JH35PB
D38999/26JH35PB CAD Models
D38999/26JH35PB Part Data Attributes
|
D38999/26JH35PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JH35PB
SOURIAU-SUNBANK
MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |