Part Details for D38999/26JF18SN by SOURIAU-SUNBANK
Overview of D38999/26JF18SN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JF18SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26JF18SN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$210.8155 / $307.7900 | Buy Now |
DISTI #
72220485
|
RS | Connector, Compositeplug, OliveDrab, withfemalecontactsSz-19 | Souriau-Sunbank by Eaton D38999/26JF18SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$184.1400 / $208.6900 | RFQ |
|
Quest Components | 7 |
|
$314.8800 | Buy Now | |
DISTI #
D38999/26JF18SN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 39 In Stock |
|
$182.3600 | Buy Now |
DISTI #
SOMD38999/26JF18SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$130.7062 / $159.5060 | Buy Now |
DISTI #
D38999/26JF18SN
|
PEI Genesis | 8D 18C 14#22D 4#8 SKT PLUG Min Qty: 1 | 1 |
|
$263.2900 | Buy Now |
DISTI #
D38999/26JF18SN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 35 |
|
$108.8960 / $144.5350 | Buy Now RFQ |
Part Details for D38999/26JF18SN
D38999/26JF18SN CAD Models
D38999/26JF18SN Part Data Attributes
|
D38999/26JF18SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JF18SN
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 14,4 | |
Contact Sizes | 22D,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | F18 |