Part Details for D38999/26JE99AB by SOURIAU-SUNBANK
Overview of D38999/26JE99AB by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JE99AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8910
|
Newark | 8D 23C 21#20 2#16 Pin Plug |Souriau-Sunbank/eaton D38999/26JE99AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$79.8100 / $106.6000 | Buy Now |
DISTI #
1792-238278-ND
|
DigiKey | 8D 23C 21#20 2#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$48.3200 / $80.5300 | Buy Now |
DISTI #
5664-D38999/26JE99AB-ND
|
DigiKey | 8D 23C 21#20 2#16 PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$83.1200 / $109.9300 | Buy Now |
DISTI #
2899-D38999/26JE99AB-ND
|
DigiKey | SOURIAU_ Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72220447
|
RS | Connector, Compositeplug, OliveDrab, w/o, malecontacts, Sz-17 | Souriau-Sunbank by Eaton D38999/26JE99AB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.1600 / $61.3900 | RFQ |
DISTI #
SOMD38999/26JE99AB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 5 in Stock |
|
$45.1529 / $55.8672 | Buy Now |
DISTI #
SOMD38999/26JE99AB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 16 |
|
$45.1529 / $55.8672 | Buy Now |
DISTI #
D38999/26JE99AB
|
PEI Genesis | 8D 23C 21#20 2#16 PIN PLUG Min Qty: 1 | 99 |
|
$52.5500 / $76.8100 | Buy Now |
Part Details for D38999/26JE99AB
D38999/26JE99AB CAD Models
D38999/26JE99AB Part Data Attributes
|
D38999/26JE99AB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JE99AB
SOURIAU-SUNBANK
MIL Series Connector, 23 Contact(s), Composite, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 21,2 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | E99 |