There are no models available for this part yet.
Overview of D38999/26GH21SN-LC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26GH21SN-LC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-D38999/26GH21SN-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,801.7540 / $4,101.6200 | Buy Now | |
DISTI #
D38999/26GH21SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 21 Position Socket Contact 23 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26GH21SN-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899926GH21SNLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,037.3400 | Order Now | |
DISTI #
84789701
|
Verical | Conn Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,167.1500 | Buy Now | |
DISTI #
GLED38999/26GH21SN-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | CONNECTOR | 0 |
|
$1,801.7500 / $4,101.6100 | Buy Now |