Part Details for D38999/26FJ35PN by SOURIAU-SUNBANK
Overview of D38999/26FJ35PN by SOURIAU-SUNBANK
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FJ35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-237181-ND
|
DigiKey | 8D 128C 128#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
339 In Stock |
|
$63.1400 / $105.2300 | Buy Now |
DISTI #
2899-D38999/26FJ35PNS-ND
|
DigiKey | D38999/26FJ35PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
63 In Stock |
|
$84.8250 / $106.0200 | Buy Now |
DISTI #
649-D38999/26FJ35PN
|
Mouser Electronics | Circular MIL Spec Connector 128P Sz 25 Straight Plug Pin Cont RoHS: Not Compliant | 11 |
|
$74.7200 / $132.1800 | Buy Now |
DISTI #
70443967
|
RS | Connector, Circular, 128P Sz 25 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26FJ35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.9500 / $106.5300 | RFQ |
DISTI #
SOMD38999/26FJ35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 |
Americas - 23 in Stock 6 On Order |
|
$53.1406 / $67.3115 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG (Also Known As: D38999/26F-J-35PN) | 64 |
|
$99.7400 / $117.4700 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 64 |
|
$99.7400 / $117.4700 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG (Also Known As: D38999/26F-J-35PN) | 10 |
|
$295.6691 / $323.3881 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 10 |
|
$295.6691 / $323.3881 | Buy Now |
DISTI #
D38999/26FJ35PN
|
TTI | Circular MIL Spec Connector 128P Sz 25 Straight Plug Pin Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 266 In Stock |
|
$62.7000 / $100.8700 | Buy Now |
Part Details for D38999/26FJ35PN
D38999/26FJ35PN CAD Models
D38999/26FJ35PN Part Data Attributes
|
D38999/26FJ35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FJ35PN
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |