Part Details for D38999/26FJ35PA by SOURIAU-SUNBANK
Overview of D38999/26FJ35PA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FJ35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1792-237176-ND
|
DigiKey | 8D 128C 128#22D PIN PLUG Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$65.8900 / $109.8100 | Buy Now |
DISTI #
649-D38999/26FJ35PA
|
Mouser Electronics | Circular MIL Spec Connector 128P Sz 25 Straight Plug Pin Cont RoHS: Not Compliant | 24 |
|
$75.8500 / $151.6700 | Buy Now |
DISTI #
72219619
|
RS | Connector, plug, Nickelplating, withmalecontacts, Sz-25 | Souriau-Sunbank by Eaton D38999/26FJ35PA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$109.9700 / $124.6200 | RFQ |
DISTI #
SOMD38999/26FJ35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 59 in Stock |
|
$54.2076 / $68.6631 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 6 |
|
$120.5600 | Buy Now |
DISTI #
D38999/26FJ35PA
|
TTI | Circular MIL Spec Connector 128P Sz 25 Straight Plug Pin Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 257 In Stock |
|
$62.9000 / $87.4700 | Buy Now |
DISTI #
SOMD38999/26FJ35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 |
213 1 On Order |
|
$54.2003 / $68.6539 | Buy Now |
DISTI #
D38999/26FJ35PA
|
PEI Genesis | 8D 128C 128#22D PIN PLUG Min Qty: 1 | 90 |
|
$81.7500 / $119.4800 | Buy Now |
DISTI #
D38999/26FJ35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 9 |
|
$43.4280 / $57.6410 | Buy Now RFQ |
Part Details for D38999/26FJ35PA
D38999/26FJ35PA CAD Models
D38999/26FJ35PA Part Data Attributes
|
D38999/26FJ35PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FJ35PA
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 360, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |