Part Details for D38999/26FH35SN by TE Connectivity
Overview of D38999/26FH35SN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FH35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8147
|
Newark | Conn D38999 Circ Skt 100 Pos Crmp St Cbl Mnt 100Term |Deutsch Te Connectivity D38999/26FH35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2600 / $75.6100 | Buy Now |
DISTI #
D38999/26FH35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port - Bulk (Alt: D38999/26FH35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 19 |
|
$20.9698 | Buy Now |
DISTI #
571-D38999/26FH35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 100C 100#22D SK T PLUG RoHS: Compliant | 78 |
|
$291.7600 | Buy Now |
DISTI #
DCHD38999/26FH35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 57 in Stock |
|
$196.8903 / $249.3944 | Buy Now |
|
Onlinecomponents.com | Straight Plug - Socket - DTS 100 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 100 Position - 1 port - Female - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 5 A - ( - 65 to +175) |
86 In Stock |
|
$199.2200 / $248.1500 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 17 |
|
$76.4108 / $89.8950 | Buy Now |
DISTI #
DCHD38999/26FH35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 171 |
|
$196.8903 / $249.3944 | Buy Now |
|
Master Electronics | Straight Plug - Socket - DTS 100 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 100 Position - 1 port - Female - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 5 A - ( - 65 to +175) |
86 In Stock |
|
$199.2200 / $248.1500 | Buy Now |
Part Details for D38999/26FH35SN
D38999/26FH35SN CAD Models
D38999/26FH35SN Part Data Attributes
|
D38999/26FH35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FH35SN
TE Connectivity
CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |
Alternate Parts for D38999/26FH35SN
This table gives cross-reference parts and alternative options found for D38999/26FH35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FH35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZH35SN | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FH35SN vs D38999/26ZH35SN |
D38999/26LH35SN | MIL Series Connector, 100 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FH35SN vs D38999/26LH35SN |