Part Details for D38999/26FG16PA by SOURIAU-SUNBANK
Overview of D38999/26FG16PA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FG16PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26FG16PAS-ND
|
DigiKey | D38999/26FG16PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$68.6730 / $85.8500 | Buy Now |
DISTI #
649-D38999/26FG16PA
|
Mouser Electronics | Circular MIL Spec Connector | 1 |
|
$87.1900 / $90.2200 | Buy Now |
DISTI #
72219140
|
RS | Connector, plug, Nickelplating, withmalecontacts, Sz-21 | Souriau-Sunbank by Eaton D38999/26FG16PA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$84.5500 / $95.8400 | RFQ |
DISTI #
D38999/26FG16PA
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 167 In Stock |
|
$40.2500 / $62.3300 | Buy Now |
DISTI #
SOMD38999/26FG16PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$41.3100 / $52.3260 | Buy Now |
DISTI #
D38999/26FG16PA
|
PEI Genesis | 8D 16C 16#16 PIN PLUG Min Qty: 1 | 4 |
|
$90.1800 | Buy Now |
DISTI #
D38999/26FG16PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 85 |
|
$40.2450 / $53.4160 | Buy Now RFQ |
|
Perfect Parts Corporation | 43 |
|
RFQ |
Part Details for D38999/26FG16PA
D38999/26FG16PA CAD Models
D38999/26FG16PA Part Data Attributes
|
D38999/26FG16PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FG16PA
SOURIAU-SUNBANK
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |