Part Details for D38999/26FD97SN by Amphenol Aerospace
Overview of D38999/26FD97SN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD97SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD38999/26FD97SN-ND
|
DigiKey | CONN PLUG FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$256.3552 / $356.5800 | Buy Now |
DISTI #
AAOD38999/26FD97SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 86 in Stock |
|
$34.5759 / $43.4988 | Buy Now |
DISTI #
AAND38999/26FD97SN
|
Heilind Electronics | 38999 PLUG 8#20 4#16 SKT | Americas - 0 in Stock50 On Order |
|
$28.2690 / $36.4761 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$0 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, PLUG | 3 |
|
$146.0700 / $162.3000 | Buy Now |