Part Details for D38999/26FB35PE-LC by Glenair Inc
Overview of D38999/26FB35PE-LC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26FB35PE-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH7519
|
Newark | D38999 Circular Connector |Glenair D38999/26FB35PE-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$450.1900 / $1,679.1900 | Buy Now |
DISTI #
3937-D38999/26FB35PE-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$2,513.3500 | Buy Now |
DISTI #
D38999/26FB35PE-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 13 Position Pin Contact 11 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26FB35PE-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,439.7448 | Buy Now |
DISTI #
631-D3899926FB35PELC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$755.9600 | Order Now |
DISTI #
84793066
|
Verical | Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,554.8000 | Buy Now |
DISTI #
GLED38999/26FB35PE-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,292.6600 / $2,942.7200 | Buy Now |