Part Details for D38999/24ZG16SA by Amphenol Corporation
Overview of D38999/24ZG16SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZG16SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/24ZG16SA
|
Mouser Electronics | Circular MIL Spec Connector TV 16C 16#16 SKT RECP ZNI RoHS: Compliant | 0 |
|
$180.3500 / $202.8400 | Order Now |
DISTI #
D38999/24ZG16SA
|
TTI | Circular MIL Spec Connector TV 16C 16#16 SKT RECP ZNI Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
|
Powell Electronics | 2 |
|
Buy Now |
Part Details for D38999/24ZG16SA
D38999/24ZG16SA CAD Models
D38999/24ZG16SA Part Data Attributes
|
D38999/24ZG16SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZG16SA
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |
Alternate Parts for D38999/24ZG16SA
This table gives cross-reference parts and alternative options found for D38999/24ZG16SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24ZG16SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24F21-16SA | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | D38999/24ZG16SA vs D38999/24F21-16SA |
DTS24H21-16SA | MIL Series Connector, 16 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | D38999/24ZG16SA vs DTS24H21-16SA |
D38999/24TG16SA | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZG16SA vs D38999/24TG16SA |
DTS24S21-16SA | MIL Series Connector | TE Connectivity | D38999/24ZG16SA vs DTS24S21-16SA |
DTS24G21-16SA | MIL Series Connector | TE Connectivity | D38999/24ZG16SA vs DTS24G21-16SA |
D38999/24SG16SA | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24ZG16SA vs D38999/24SG16SA |
D38999/24MG16JA | MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24ZG16SA vs D38999/24MG16JA |
D38999/24KG16JA | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24ZG16SA vs D38999/24KG16JA |
TVS07RK21-16JA | MIL Series Connector | Amphenol Corporation | D38999/24ZG16SA vs TVS07RK21-16JA |
ACT24JG16JA | MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24ZG16SA vs ACT24JG16JA |