Part Details for D38999/24ZB35SN by SOURIAU-SUNBANK
Overview of D38999/24ZB35SN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24ZB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/24ZB35SN-ND
|
DigiKey | CONN RCPT FMALE 13POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$62.5900 / $82.7800 | Buy Now |
DISTI #
1792-30027-ND
|
DigiKey | CONN RCPT FMALE 13POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/24ZB35SN
|
Mouser Electronics | Circular MIL Spec Connector 13P Size 11 Jam Nut Recpt Socket RoHS: Compliant | 5 |
|
$98.1100 / $115.0200 | Buy Now |
DISTI #
70443542
|
RS | Connector, Circular, 13P Size 11 Jam Nut Recpt Socket | Souriau-Sunbank by Eaton D38999/24ZB35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$45.6600 | Buy Now |
DISTI #
SOMD38999/24ZB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$30.4619 / $37.6903 | Buy Now |
|
Quest Components | 7 |
|
$47.5000 / $50.0000 | Buy Now | |
DISTI #
D38999/24ZB35SN
|
TTI | Circular MIL Spec Connector 13P Size 11 Jam Nut Recpt Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$35.9200 / $50.5800 | Buy Now |
DISTI #
SOMD38999/24ZB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 3 |
|
$30.4619 / $37.6903 | Buy Now |
Part Details for D38999/24ZB35SN
D38999/24ZB35SN CAD Models
D38999/24ZB35SN Part Data Attributes
|
D38999/24ZB35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24ZB35SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |