There are no models available for this part yet.
Overview of D38999/24WJ35SN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/24WJ35SN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y4931
|
Newark | Circular Conn, Rcpt, 25-35, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:128Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/24WJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8400 / $104.3400 | Buy Now | |
DISTI #
79AH1583
|
Newark | Conn D38999 Circ Skt 128 Pos Crmp St Jam Nut 128Term Rohs Compliant: No |Aero Electric/conesys D38999/24WJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1400 / $107.4600 | Buy Now | |
DISTI #
2403-D38999/24WJ35SN-ND
|
DigiKey | CONN RCPT FMALE 128P GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1015 In Stock |
|
$69.9800 / $116.6400 | Buy Now | |
DISTI #
5664-D38999/24WJ35SN-ND
|
DigiKey | CONN RCPT FMALE 128P GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$106.3300 / $140.6300 | Buy Now | |
DISTI #
3937-D38999/24WJ35SN-600258-ND
|
DigiKey | CONN RCPT FMALE 128P GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
65 In Stock |
|
$139.0364 / $169.9500 | Buy Now | |
DISTI #
D38999/24WJ35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: D38999/24WJ35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/24WJ35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: 389 D38999/24WJ35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$68.6256 / $83.1229 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7200 / $51.2600 | Buy Now | ||
DISTI #
32849889
|
Verical | Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1015 |
|
$76.9341 / $89.1455 | Buy Now | |
DISTI #
AERD38999/24WJ35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$59.2998 / $79.0665 | Buy Now |
CAD Models for D38999/24WJ35SN by Conesys
Related Parts for D38999/24WJ35SN
-
D38999/44WB35PNMilitary Circular Connectors
-
RM342-059-221-2900Headers and Edge Type Connectors
-
31890Terminals and Terminal Blocks
-
CDR33BX104AKWRFixed Capacitors
-
DSSK60-015ARectifier Diodes
-
SI7157DP-T1-GE3Power Field-Effect Transistors
-
44A0121-24-0/9Wires and Cables
-
OPA544TOperational Amplifiers
-
MIC29501-3.3BULinear Regulator ICs