There are no models available for this part yet.
Overview of D38999/24WJ35SB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24WJ35SB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH D38999/24WJ35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: APH D38999/24WJ35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 19 Factory Stock |
|
RFQ | ||
DISTI #
D38999/24WJ35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: D38999/24WJ35SB) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$717.8190 | Buy Now | |
DISTI #
654-D38999/24WJ35SB
|
Mouser Electronics | Circular MIL Spec Connector 128P JAM NUT SOC SZ 25 RoHS: Not Compliant | 0 |
|
$503.2700 / $636.6900 | Order Now | |
DISTI #
37754116
|
Verical | Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$169.5797 / $184.9614 | Buy Now | |
DISTI #
69127743
|
Verical | Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$105.1768 | Buy Now | |
DISTI #
D38999/24WJ35SB
|
TTI | Circular MIL Spec Connector 128P JAM NUT SOC SZ 25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 165 In Stock |
|
$75.8400 / $100.1500 | Buy Now | |
DISTI #
D38999/24WJ35SB
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port (Alt: D38999/24WJ35SB) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D38999/24WJ35SB by Amphenol Corporation
Part Data Attributes for D38999/24WJ35SB by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
128
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
49
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
128
|
Unique Insert Number
|
J35
|
Alternate Parts for D38999/24WJ35SB
This table gives cross-reference parts and alternative options found for D38999/24WJ35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KJ35JB | MIL Series Connector | TE Connectivity | D38999/24WJ35SB vs D38999/24KJ35JB |
D38999/24FJ35SB | MIL Series Connector, | Glenair Inc | D38999/24WJ35SB vs D38999/24FJ35SB |
DTS24K25-35JB | MIL Series Connector | TE Connectivity | D38999/24WJ35SB vs DTS24K25-35JB |
TVS07RF25-35JB | MIL Series Connector | Amphenol Corporation | D38999/24WJ35SB vs TVS07RF25-35JB |
DTS24G25-35SB | MIL Series Connector | TE Connectivity | D38999/24WJ35SB vs DTS24G25-35SB |
DTS24W25-35SB | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/24WJ35SB vs DTS24W25-35SB |
D38999/24KJ35SB | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24WJ35SB vs D38999/24KJ35SB |
D38999/24FJ35SX | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WJ35SB vs D38999/24FJ35SX |
D38999/24F25-35SB | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | D38999/24WJ35SB vs D38999/24F25-35SB |
D38999/24WJ35SB | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24WJ35SB vs D38999/24WJ35SB |