Part Details for D38999/24WG39AN by Glenair Inc
Overview of D38999/24WG39AN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WG39AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH6719
|
Newark | D38999 Circular Connector |Glenair D38999/24WG39AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$496.2800 / $1,851.1200 | Buy Now |
DISTI #
3937-D38999/24WG39AN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$2,770.7500 | Buy Now |
DISTI #
D38999/24WG39AN
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 39 Position Pin Contact 21 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24WG39AN) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899924WG39AN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$833.3700 | Order Now |
DISTI #
84794002
|
Verical | Conn Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,714.0000 | Buy Now |
DISTI #
GLED38999/24WG39AN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,425.0100 / $3,244.0000 | Buy Now |